TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 6 Way, 3 Row

Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
6
Number Of Rows
3
Pitch
4.19mm
Gender
Male
Series
Miniature Rectangular II
For Use With
Centerline Soft Shell Pin & Socket Connector
Body Orientation
Straight
Length
19.18mm
Width
21.34mm
Housing Material
Nylon
Detalhes do produto
TE Connectivity Miniature Rectangular MR II Housings
A range of TE Connectivity Miniature Rectangular MR II Housings.
For Miniature Rectangular MR II contacts see stock number 709-9820 typical.
TE Connectivity Miniature Rectangular MR II
R$ 225,90
R$ 45,18 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 225,90
R$ 45,18 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
6
Number Of Rows
3
Pitch
4.19mm
Gender
Male
Series
Miniature Rectangular II
For Use With
Centerline Soft Shell Pin & Socket Connector
Body Orientation
Straight
Length
19.18mm
Width
21.34mm
Housing Material
Nylon
Detalhes do produto
TE Connectivity Miniature Rectangular MR II Housings
A range of TE Connectivity Miniature Rectangular MR II Housings.
For Miniature Rectangular MR II contacts see stock number 709-9820 typical.