Documentos Técnicos
Especificações
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
20 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Tab
IP Rating
IP67
Panel Cut Out Diameter
12.5mm
Actuator Length
17.5mm
Actuator Material
Chromium Plated Brass
Contact Material
Silver Plated Brass Alloy
Contact Resistance
10mΩ
Panel Cut Out Size
12.5mm
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Mechanical Life
40000Cycles
Maximum Operating Temperature
+70°C
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
20 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Tab
IP Rating
IP67
Panel Cut Out Diameter
12.5mm
Actuator Length
17.5mm
Actuator Material
Chromium Plated Brass
Contact Material
Silver Plated Brass Alloy
Contact Resistance
10mΩ
Panel Cut Out Size
12.5mm
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Mechanical Life
40000Cycles
Maximum Operating Temperature
+70°C