TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 22AWG Min, 18AWG Max

Nº de Estoque RS: 745-5117Marca: TE ConnectivityPart Number: 1-770904-1Distrelec Article No.: 30223866
brand-logo
Ver tudo em Crimp Contacts

Documentos Técnicos

Especificações

Gender

Female

For Use With

Mini-Universal MATE-N-LOK Connector Housing

Series

Mini-Universal MATE-N-LOK

Minimum Wire Size mm²

0.3mm²

Minimum Wire Size (mm²)

0.3mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.9mm²

Maximum Wire Size (mm²)

0.9mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

18AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

18AWG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Detalhes do produto

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling

A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 115,30

R$ 11,53 Each (In a Pack of 10) (Sem VAT)

TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 22AWG Min, 18AWG Max
Selecione o tipo de embalagem

R$ 115,30

R$ 11,53 Each (In a Pack of 10) (Sem VAT)

TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 22AWG Min, 18AWG Max
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Gender

Female

For Use With

Mini-Universal MATE-N-LOK Connector Housing

Series

Mini-Universal MATE-N-LOK

Minimum Wire Size mm²

0.3mm²

Minimum Wire Size (mm²)

0.3mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.9mm²

Maximum Wire Size (mm²)

0.9mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

18AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

18AWG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Detalhes do produto

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling

A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em