TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header, 6 Contact(s), 4.14mm Pitch, 2

Nº de Estoque RS: 500-682Marca: TE ConnectivityPart Number: 1-770969-0
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Series

Mini-Universal MATE-N-LOK

Pitch

4.14mm

Number Of Contacts

6

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

9.5A

Voltage Rating

600.0 V

Detalhes do produto

TE Connectivity Mini Universal MATE-N-LOK Right Angle PCB Pin Headers with Board Locks

Mini Universal MATE-N-LOK right angle mount PCB pin headers with 4.14mm centerline for wire to board applications preloaded with tin or gold plated pin contacts. These Mini Universal MATE-N-LOK right angle mount PCB pin headers have white UL94V-0 nylon housings that incorporate a positive locking latch mechansim to ensure secure mating and board locks to facilitate PCB retention. For mating connectors see Mini-Universal MATE-N-LOK plug housings and Mini-Universal MATE-N-LOK 2 plug housings (both using socket contacts)

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 157,15

R$ 31,43 Each (In a Pack of 5) (Sem VAT)

TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header, 6 Contact(s), 4.14mm Pitch, 2
Selecione o tipo de embalagem

R$ 157,15

R$ 31,43 Each (In a Pack of 5) (Sem VAT)

TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header, 6 Contact(s), 4.14mm Pitch, 2
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Series

Mini-Universal MATE-N-LOK

Pitch

4.14mm

Number Of Contacts

6

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

9.5A

Voltage Rating

600.0 V

Detalhes do produto

TE Connectivity Mini Universal MATE-N-LOK Right Angle PCB Pin Headers with Board Locks

Mini Universal MATE-N-LOK right angle mount PCB pin headers with 4.14mm centerline for wire to board applications preloaded with tin or gold plated pin contacts. These Mini Universal MATE-N-LOK right angle mount PCB pin headers have white UL94V-0 nylon housings that incorporate a positive locking latch mechansim to ensure secure mating and board locks to facilitate PCB retention. For mating connectors see Mini-Universal MATE-N-LOK plug housings and Mini-Universal MATE-N-LOK 2 plug housings (both using socket contacts)

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more