Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
15
Contact Material
Phosphor Bronze
Pitch
1mm
Mounting Type
Surface Mount
Gender
Female
Contact Position
Bottom
Termination Type
Press Fit
Insertion Force
ZIF
Body Orientation
Right Angle
Current Rating
1A
Voltage Rating
200 V
Series
FPC
Series Number
1-84952-5
Number Of Rows
1
Termination Method
Push In
Contact Plating
Tin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Housing Material
LCP
País de Origem
China
R$ 203,59
R$ 203,59 Each (Supplied as a Tape) (Sem VAT)
Padrão
1
R$ 203,59
R$ 203,59 Each (Supplied as a Tape) (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 203,59 |
5 - 9 | R$ 190,22 |
10+ | R$ 174,00 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
15
Contact Material
Phosphor Bronze
Pitch
1mm
Mounting Type
Surface Mount
Gender
Female
Contact Position
Bottom
Termination Type
Press Fit
Insertion Force
ZIF
Body Orientation
Right Angle
Current Rating
1A
Voltage Rating
200 V
Series
FPC
Series Number
1-84952-5
Number Of Rows
1
Termination Method
Push In
Contact Plating
Tin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Housing Material
LCP
País de Origem
China