TE Connectivity, FPC 1mm Pitch 14 Way Right Angle Female FPC Connector, ZIF Top Contact

Nº de Estoque RS: 535-1729Marca: TE ConnectivityPart Number: 1-84953-4
brand-logo
Ver tudo em FPC Connectors

Documentos Técnicos

Especificações

Number Of Contacts

14

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Top Contact

Body Orientation

Right Angle

Current Rating

1A

Voltage Rating

200 V ac

Series

FPC

Number Of Rows

1

Termination Method

Solder

Contact Plating

Tin over Nickel

Housing Material

Liquid Crystal Polymer

Detalhes do produto

TE Connectivity 1.0 mm FFC/FPC Connectors

FFC/FPC connectors with a 1.0mm centreline ideal for routing signals through devices when standard wire to board connectors are too large. These 1.0mm FFC/FPC connectors are available with ZIF (Zero Insertion Force) and non-ZIF. ZIF connectors feature an actuator which is used to secure the FPC. ZIF connectors produce less wear on the contacts, increase the mating cycle count and provide improved retention in high vibration environments. Non-ZIF connectors use friction to secure the FPC, are smaller and take up less space on the PCB. These 1.0mm FPC connectors feature a slide lock actuator, the actuator is opened, the FPC inserted into the connector and the actuator closed again forming a secure mating connection. No additional application tooling is required. Solder tabs on the connectors provide extra connector retention to the PCB. These 1.0mm FPC connectors are available as vertical mounting or right angle mounting with top or bottom contact configurations.

1.0mm FFC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 304,10

R$ 30,41 Each (In a Pack of 10) (Sem VAT)

TE Connectivity, FPC 1mm Pitch 14 Way Right Angle Female FPC Connector, ZIF Top Contact
Selecione o tipo de embalagem

R$ 304,10

R$ 30,41 Each (In a Pack of 10) (Sem VAT)

TE Connectivity, FPC 1mm Pitch 14 Way Right Angle Female FPC Connector, ZIF Top Contact
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

14

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Top Contact

Body Orientation

Right Angle

Current Rating

1A

Voltage Rating

200 V ac

Series

FPC

Number Of Rows

1

Termination Method

Solder

Contact Plating

Tin over Nickel

Housing Material

Liquid Crystal Polymer

Detalhes do produto

TE Connectivity 1.0 mm FFC/FPC Connectors

FFC/FPC connectors with a 1.0mm centreline ideal for routing signals through devices when standard wire to board connectors are too large. These 1.0mm FFC/FPC connectors are available with ZIF (Zero Insertion Force) and non-ZIF. ZIF connectors feature an actuator which is used to secure the FPC. ZIF connectors produce less wear on the contacts, increase the mating cycle count and provide improved retention in high vibration environments. Non-ZIF connectors use friction to secure the FPC, are smaller and take up less space on the PCB. These 1.0mm FPC connectors feature a slide lock actuator, the actuator is opened, the FPC inserted into the connector and the actuator closed again forming a secure mating connection. No additional application tooling is required. Solder tabs on the connectors provide extra connector retention to the PCB. These 1.0mm FPC connectors are available as vertical mounting or right angle mounting with top or bottom contact configurations.

1.0mm FFC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more