TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type A Backplane Connector, Female, Right Angle, 22 Column, 5 Row, 110

Nº de Estoque RS: 162-1741Marca: TE ConnectivityPart Number: 100147-1
brand-logo
Ver tudo em Conectores de Blackplane

Documentos Técnicos

Especificações

Backplane Connector Type

Hard Metric Type A

Gender

Female

Number Of Contacts

110

Number of Columns

22

Number Of Rows

5

Body Orientation

Right Angle

Housing Material

PBT

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Current Rating

1.5A

Voltage Rating

500 V ac

Termination Method

Solder

Series

Z-PACK HM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Detalhes do produto

TE Connectivity Z-PACK™ HM Type A Backplane Connectors

Z-PACK™ HM 2mm Type A backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact options and various CompactPCI designation configurations, please refer to additonal data table for details. These Z-PACK™ Hard Metric Type A backplane connectors have UL 94V-0 polyester housings with multi-purpose centre mating alignment and have standard crosstalk with the exception of stock number 739-0981 which offers reduced crosstalk.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.896,63

R$ 263,33 Each (In a Tube of 11) (Sem VAT)

TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type A Backplane Connector, Female, Right Angle, 22 Column, 5 Row, 110

R$ 2.896,63

R$ 263,33 Each (In a Tube of 11) (Sem VAT)

TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type A Backplane Connector, Female, Right Angle, 22 Column, 5 Row, 110
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Backplane Connector Type

Hard Metric Type A

Gender

Female

Number Of Contacts

110

Number of Columns

22

Number Of Rows

5

Body Orientation

Right Angle

Housing Material

PBT

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Current Rating

1.5A

Voltage Rating

500 V ac

Termination Method

Solder

Series

Z-PACK HM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Detalhes do produto

TE Connectivity Z-PACK™ HM Type A Backplane Connectors

Z-PACK™ HM 2mm Type A backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact options and various CompactPCI designation configurations, please refer to additonal data table for details. These Z-PACK™ Hard Metric Type A backplane connectors have UL 94V-0 polyester housings with multi-purpose centre mating alignment and have standard crosstalk with the exception of stock number 739-0981 which offers reduced crosstalk.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more