TE Connectivity 100616 Series Female RJ45 Connector, Through Hole, Cat3 Vertical 1 Port 8 -Way

Nº de Estoque RS: 189-5841Marca: TE ConnectivityPart Number: 100616-1
brand-logo
Ver tudo em Ethernet Connectors

Documentos Técnicos

Especificações

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat3

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

8

Shield Type

Shielded

Orientation

Vertical

Length

18mm

Width

13.4mm

Depth

19.8mm

Series

100616

Series Number

100616

Contact Material

Phosphor Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 50.457,60

R$ 46,72 Each (In a Tray of 1080) (Sem VAT)

TE Connectivity 100616 Series Female RJ45 Connector, Through Hole, Cat3 Vertical 1 Port 8 -Way

R$ 50.457,60

R$ 46,72 Each (In a Tray of 1080) (Sem VAT)

TE Connectivity 100616 Series Female RJ45 Connector, Through Hole, Cat3 Vertical 1 Port 8 -Way
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat3

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

8

Shield Type

Shielded

Orientation

Vertical

Length

18mm

Width

13.4mm

Depth

19.8mm

Series

100616

Series Number

100616

Contact Material

Phosphor Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more