TE Connectivity 100G Series Blue 0.75 mm² Equipment Wire, 10 AWG, 19/0.23 mm, 100m, LSZH Insulation, 100G0111-0.75-6

Nº de Estoque RS: 244-1396Marca: TE ConnectivityPart Number: 100G0111-0.75-6
brand-logo
Ver tudo em Hook Up Wire

Documentos Técnicos

Especificações

Cross Sectional Area

0.75 mm²

Sheath Colour

Blue

American Wire Gauge

10 AWG

Cable Shape

Single Core

Core Strands

19/0.23 mm

Length

100m

Insulation material

LSZH

Voltage Rating

750 V

Outer Diameter

1.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Standards Met

DIN-5510-2 Table 6 and Annex C Table C3

Fire Behaviour

Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing

Series

100G

Size of Strands

0.23 mm

Number of Strands

19

País de Origem

United Kingdom

Detalhes do produto

Zerohal Type 100G

100G wire features a dual wall insulation layer manufactured from a TE formulated blend of polymers over tin plated copper conductors. It is designed to meet the requirements of VG95218-20 Type-E while still being lightweight, flexible and resistant to recoil when used for harnessing.

Standards

VG 95218-20, Type E (Electrical cables and insulated wires for low frequency - Part 20: single core insulated wires).

Informações de estoque temporariamente indisponíveis.

R$ 8.452,10

R$ 8.452,10 1 Reel of 100 Metres (Sem VAT)

TE Connectivity 100G Series Blue 0.75 mm² Equipment Wire, 10 AWG, 19/0.23 mm, 100m, LSZH Insulation, 100G0111-0.75-6

R$ 8.452,10

R$ 8.452,10 1 Reel of 100 Metres (Sem VAT)

TE Connectivity 100G Series Blue 0.75 mm² Equipment Wire, 10 AWG, 19/0.23 mm, 100m, LSZH Insulation, 100G0111-0.75-6
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Cross Sectional Area

0.75 mm²

Sheath Colour

Blue

American Wire Gauge

10 AWG

Cable Shape

Single Core

Core Strands

19/0.23 mm

Length

100m

Insulation material

LSZH

Voltage Rating

750 V

Outer Diameter

1.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Standards Met

DIN-5510-2 Table 6 and Annex C Table C3

Fire Behaviour

Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing

Series

100G

Size of Strands

0.23 mm

Number of Strands

19

País de Origem

United Kingdom

Detalhes do produto

Zerohal Type 100G

100G wire features a dual wall insulation layer manufactured from a TE formulated blend of polymers over tin plated copper conductors. It is designed to meet the requirements of VG95218-20 Type-E while still being lightweight, flexible and resistant to recoil when used for harnessing.

Standards

VG 95218-20, Type E (Electrical cables and insulated wires for low frequency - Part 20: single core insulated wires).