TE Connectivity Black 2.5 mm² Harsh Environment Wire, 0.29 mm, 100m, Polymer Insulation, 100G0111-2.50-0

Documentos Técnicos
Especificações
Brand
TE ConnectivityCross Sectional Area
2.5 mm²
Sheath Colour
Black
Cable Shape
Single Core
Core Strands
0.29 mm
Length
100m
Insulation material
Polymer
Voltage Rating
1.3 kV ac, 750 V ac
Outer Diameter
2.55mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Conductor Material
Tinned Copper
Fire Behaviour
Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing
Shield Type
Unshielded
Insulation Wall Thickness
0.25mm
Size of Strands
0.29 mm
Resistant To
Flame, Fluids
Number of Strands
37
Distrelec Product Id
30399850
País de Origem
United Kingdom
Detalhes do produto
Zerohal Type 100G
100G wire features a dual wall insulation layer manufactured from a TE formulated blend of polymers over tin plated copper conductors. It is designed to meet the requirements of VG95218-20 Type-E while still being lightweight, flexible and resistant to recoil when used for harnessing.
Standards
VG 95218-20, Type E (Electrical cables and insulated wires for low frequency - Part 20: single core insulated wires).
R$ 5.660,36
R$ 5.660,36 1 Reel of 100 Metres (Sem VAT)
1
R$ 5.660,36
R$ 5.660,36 1 Reel of 100 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityCross Sectional Area
2.5 mm²
Sheath Colour
Black
Cable Shape
Single Core
Core Strands
0.29 mm
Length
100m
Insulation material
Polymer
Voltage Rating
1.3 kV ac, 750 V ac
Outer Diameter
2.55mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Conductor Material
Tinned Copper
Fire Behaviour
Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing
Shield Type
Unshielded
Insulation Wall Thickness
0.25mm
Size of Strands
0.29 mm
Resistant To
Flame, Fluids
Number of Strands
37
Distrelec Product Id
30399850
País de Origem
United Kingdom
Detalhes do produto
Zerohal Type 100G
100G wire features a dual wall insulation layer manufactured from a TE formulated blend of polymers over tin plated copper conductors. It is designed to meet the requirements of VG95218-20 Type-E while still being lightweight, flexible and resistant to recoil when used for harnessing.
Standards
VG 95218-20, Type E (Electrical cables and insulated wires for low frequency - Part 20: single core insulated wires).