Documentos Técnicos
Especificações
Brand
TE ConnectivityAccessory Type
Housing for Female Terminals
For Use With
Female Terminal
Series
Timer Connector System
Terminal Size
2.8mm
Body Orientation
Straight
Gender
Female
Number Of Contacts
2
Series Number
106462
Informações de estoque temporariamente indisponíveis.
R$ 51,92
R$ 25,96 Each (In a Pack of 2) (Sem VAT)
TE Connectivity, 106462, Timer Connector System Female 2 Way Housing For Female Terminals for use with Female Terminal
2
R$ 51,92
R$ 25,96 Each (In a Pack of 2) (Sem VAT)
TE Connectivity, 106462, Timer Connector System Female 2 Way Housing For Female Terminals for use with Female Terminal
Informações de estoque temporariamente indisponíveis.
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 8 | R$ 25,96 | R$ 51,92 |
10 - 98 | R$ 25,45 | R$ 50,90 |
100 - 248 | R$ 24,64 | R$ 49,28 |
250 - 498 | R$ 23,80 | R$ 47,60 |
500+ | R$ 23,10 | R$ 46,20 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityAccessory Type
Housing for Female Terminals
For Use With
Female Terminal
Series
Timer Connector System
Terminal Size
2.8mm
Body Orientation
Straight
Gender
Female
Number Of Contacts
2
Series Number
106462