Documentos Técnicos
Especificações
Brand
TE ConnectivitySeries
PIDG
Insulation
Insulated
Insulation Material
Nylon
Inner Ring Diameter
6.35mm
Outer Ring Diameter
11.91mm
Maximum Wire Size mm²
1.65mm²
Minimum Wire Size mm²
0.26mm²
Maximum Wire Size AWG
16AWG
Minimum Wire Size AWG
22AWG
Stud Size
M6
Colour
Red
Contact Material
Copper
Contact Plating
Tin
Thickness
0.79mm
Overall Length
27.5mm
País de Origem
Hungary
Detalhes do produto
TE Connectivity PIDG Ring Tongue Wire Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications
Approvals
TE Connectivity PIDG Terminals
R$ 1.157,00
R$ 11,57 Each (In a Box of 100) (Sem VAT)
100
R$ 1.157,00
R$ 11,57 Each (In a Box of 100) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
100
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário | Per Caixa |
---|---|---|
100 - 400 | R$ 11,57 | R$ 1.157,00 |
500+ | R$ 10,22 | R$ 1.022,00 |
Documentos Técnicos
Especificações
Brand
TE ConnectivitySeries
PIDG
Insulation
Insulated
Insulation Material
Nylon
Inner Ring Diameter
6.35mm
Outer Ring Diameter
11.91mm
Maximum Wire Size mm²
1.65mm²
Minimum Wire Size mm²
0.26mm²
Maximum Wire Size AWG
16AWG
Minimum Wire Size AWG
22AWG
Stud Size
M6
Colour
Red
Contact Material
Copper
Contact Plating
Tin
Thickness
0.79mm
Overall Length
27.5mm
País de Origem
Hungary
Detalhes do produto
TE Connectivity PIDG Ring Tongue Wire Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications
Approvals