TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M6 Stud Size, 1mm² to 2.6mm² Wire Size

Nº de Estoque RS: 187-2913Marca: TE ConnectivityPart Number: 130130
brand-logo
Ver tudo em Ring Terminals

Documentos Técnicos

Especificações

Series

SOLISTRAND

Insulation

Uninsulated

Inner Ring Diameter

6.3mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Maximum Wire Size (mm²)

2.6mm²

Minimum Wire Size (mm²)

1mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Minimum Wire Size (AWG)

16AWG

Stud Size

M6

Contact Plating

Tin

Contact Material

Copper

Overall Length

21.8mm

País de Origem

United States

Detalhes do produto

TE Connectivity SOLISTRAND Ring Terminals

SOLISTRAND ring crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. The robust design of these SOLISTRAND ring terminals enables them to maintain their superior performance characteristics even when used in the most challenging of environments. This design also enables these SOLISTRAND ring terminals to offer a long service. These SOLISTRAND ring terminals are made from fine grade high conductivity copper for optimal electrical performance and are electro tin plated for improved corrosion resistance. The closed barrel has brazed seams for an increased metal strength around the barrel offering resistance to harsh industrial environments. The inner surface of the barrel is serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The resulting ’W’ crimp also allows a more cost effective shorter barrel to be used. The bell shaped barrel entrance of these SOLISTRAND ring terminals makes the insertion of wires easier and reduces installation time. For the optimum combination of mechanical strength and electrical conductivity these SOLISTRAND ring terminals are applied to the conductor using associated SOLISTRAND crimping tools which can be purchased separately.

TE Connectivity SOLISTRAND Terminals and Splices

Informações de estoque temporariamente indisponíveis.

R$ 1.500,00

R$ 15,00 Each (In a Pack of 100) (Sem VAT)

TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M6 Stud Size, 1mm² to 2.6mm² Wire Size

R$ 1.500,00

R$ 15,00 Each (In a Pack of 100) (Sem VAT)

TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M6 Stud Size, 1mm² to 2.6mm² Wire Size
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
100 - 400R$ 15,00R$ 1.500,00
500 - 2400R$ 12,47R$ 1.247,00
2500+R$ 10,16R$ 1.016,00

Documentos Técnicos

Especificações

Series

SOLISTRAND

Insulation

Uninsulated

Inner Ring Diameter

6.3mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Maximum Wire Size (mm²)

2.6mm²

Minimum Wire Size (mm²)

1mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Minimum Wire Size (AWG)

16AWG

Stud Size

M6

Contact Plating

Tin

Contact Material

Copper

Overall Length

21.8mm

País de Origem

United States

Detalhes do produto

TE Connectivity SOLISTRAND Ring Terminals

SOLISTRAND ring crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. The robust design of these SOLISTRAND ring terminals enables them to maintain their superior performance characteristics even when used in the most challenging of environments. This design also enables these SOLISTRAND ring terminals to offer a long service. These SOLISTRAND ring terminals are made from fine grade high conductivity copper for optimal electrical performance and are electro tin plated for improved corrosion resistance. The closed barrel has brazed seams for an increased metal strength around the barrel offering resistance to harsh industrial environments. The inner surface of the barrel is serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The resulting ’W’ crimp also allows a more cost effective shorter barrel to be used. The bell shaped barrel entrance of these SOLISTRAND ring terminals makes the insertion of wires easier and reduces installation time. For the optimum combination of mechanical strength and electrical conductivity these SOLISTRAND ring terminals are applied to the conductor using associated SOLISTRAND crimping tools which can be purchased separately.

TE Connectivity SOLISTRAND Terminals and Splices