Documentos Técnicos
Especificações
Brand
TE ConnectivityGender
Female
For Use With
Dynamic 2000 Connector Housing
Series
Dynamic 2000
Minimum Wire Size mm²
0.3mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.9mm²
Minimum Wire Size AWG
22AWG
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Wire Size AWG
18AWG
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
País de Origem
China
Detalhes do produto
TE Connectivity DYNAMIC D-2000 Series Crimp Contacts
DYNAMIC D-2000 series tab and receptacle contacts for use in DYNAMIC D-2100 series connector housings. When the contact is inserted into the housing a lance inside the housing secures it into place and produces an audible click to confirm secure locking. The contact can also be easily removed using the correct tooling. These DYNAMIC D-2000 series contacts have a twist resistant box type construction with 3 points of contact for increased electrical reliability. A long contact wiping length provides the high electrical reliability needed when used in industrial machinery.
TE Connectivity Dynamic 2000 Series
The D-2000 Series connectors are mainly for signal applications and incorporate a Keying system to prevent mis-mating. These D-2100 Series connectors have a 2.5 mm pitch with a maximum Voltage Rating of 250 Vac and a maximum Current Rating of 5 A with both ratings being dependent upon the number of ways and wire size used.
P.O.A.
Each (Supplied on a Reel) (Sem VAT)
Embalagem de Produção (Bobina)
25
P.O.A.
Each (Supplied on a Reel) (Sem VAT)
Embalagem de Produção (Bobina)
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityGender
Female
For Use With
Dynamic 2000 Connector Housing
Series
Dynamic 2000
Minimum Wire Size mm²
0.3mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.9mm²
Minimum Wire Size AWG
22AWG
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Wire Size AWG
18AWG
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
País de Origem
China
Detalhes do produto
TE Connectivity DYNAMIC D-2000 Series Crimp Contacts
DYNAMIC D-2000 series tab and receptacle contacts for use in DYNAMIC D-2100 series connector housings. When the contact is inserted into the housing a lance inside the housing secures it into place and produces an audible click to confirm secure locking. The contact can also be easily removed using the correct tooling. These DYNAMIC D-2000 series contacts have a twist resistant box type construction with 3 points of contact for increased electrical reliability. A long contact wiping length provides the high electrical reliability needed when used in industrial machinery.
TE Connectivity Dynamic 2000 Series
The D-2000 Series connectors are mainly for signal applications and incorporate a Keying system to prevent mis-mating. These D-2100 Series connectors have a 2.5 mm pitch with a maximum Voltage Rating of 250 Vac and a maximum Current Rating of 5 A with both ratings being dependent upon the number of ways and wire size used.