Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
32
Type
Automotive wiring connector
Gender
Female
Number Of Rows
2
Mounting Type
Through Hole
Series
TH 025
Colour
Natural
Termination Method
Solder
Height
15.5mm
Width
40.6mm
Housing Material
PBT
Depth
24.47mm
Contact Plating
Tin
Contact Material
Brass
Detalhes do produto
TE Connectivity TH 025 Series PCB Header Connectors
TH 025 series PCB header connectors with a compact design and a high density 2.2 mm pitch. These TH 025 automotive header connectors feature board fixation screws for a secure connection to the PCB. The connector housings are made from either PBT or SPS and are colour coded for ease of identification. These TH 025 automotive header connectors are available with right angle or vertical mounting configurations
TE Connectivity TH 025 Series Automotive Connectors
TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts
R$ 75,26
R$ 75,26 Each (Sem VAT)
Padrão
1
R$ 75,26
R$ 75,26 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 75,26 |
10 - 99 | R$ 72,73 |
100+ | R$ 65,77 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
32
Type
Automotive wiring connector
Gender
Female
Number Of Rows
2
Mounting Type
Through Hole
Series
TH 025
Colour
Natural
Termination Method
Solder
Height
15.5mm
Width
40.6mm
Housing Material
PBT
Depth
24.47mm
Contact Plating
Tin
Contact Material
Brass
Detalhes do produto
TE Connectivity TH 025 Series PCB Header Connectors
TH 025 series PCB header connectors with a compact design and a high density 2.2 mm pitch. These TH 025 automotive header connectors feature board fixation screws for a secure connection to the PCB. The connector housings are made from either PBT or SPS and are colour coded for ease of identification. These TH 025 automotive header connectors are available with right angle or vertical mounting configurations
TE Connectivity TH 025 Series Automotive Connectors
TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts