TE Connectivity, MICRODOT Automotive Connector Socket Blue Cable Mount 16 Way 1418984-1

Nº de Estoque RS: 731-3110Marca: TE ConnectivityPart Number: 1418984-1
brand-logo
Ver tudo em Conectores Automotivos

Documentos Técnicos

Especificações

Type

Automotive connector housing

Number Of Contacts

16

Gender

Female

Number Of Rows

2

Mounting Type

Cable Mount

Series

MICRODOT

Colour

Blue

Housing Material

PBT

Detalhes do produto

TE Connectivity Micro Timer III Connector Housing

Receptacle style connector housing for Micro Timer III connector.

TE Connectivity Micro Timer Automotive Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 447,85

R$ 89,57 Each (In a Pack of 5) (Sem VAT)

TE Connectivity, MICRODOT Automotive Connector Socket Blue Cable Mount 16 Way 1418984-1

R$ 447,85

R$ 89,57 Each (In a Pack of 5) (Sem VAT)

TE Connectivity, MICRODOT Automotive Connector Socket Blue Cable Mount 16 Way 1418984-1
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 89,57R$ 447,85
50 - 95R$ 83,68R$ 418,40
100+R$ 77,53R$ 387,65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Type

Automotive connector housing

Number Of Contacts

16

Gender

Female

Number Of Rows

2

Mounting Type

Cable Mount

Series

MICRODOT

Colour

Blue

Housing Material

PBT

Detalhes do produto

TE Connectivity Micro Timer III Connector Housing

Receptacle style connector housing for Micro Timer III connector.

TE Connectivity Micro Timer Automotive Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more