TE Connectivity 3 Way Transistor IC Socket

Nº de Estoque RS: 821-8852Marca: TE ConnectivityPart Number: 1437504-6
brand-logo
Ver tudo em Soquetes IC

Documentos Técnicos

Especificações

IC Socket Type

Transistor Socket

Gender

Female

Number Of Contacts

3

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Termination Method

Solder

Housing Material

Fluoro Polymer

Detalhes do produto

TE Connectivity T0-5 Transistor Sockets

A range of low profile transistor sockets with a TO-5 package. These TO-5 transistor sockets have gold plated brass sleeves, gold plated beryllium contacts and accept a 0.41mm lead size and 3.96 to 5.54mm lead length.
Stock numbers 782-9842 , 821-8852 and 782-9845 are 8060 series transistor sockets and have 3 terminals and a 2.54mm pin circle diameter
Stock number 783-0016 has 8 terminals and has a 5.08mm pin circle diameter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 294,29

R$ 294,29 Each (Sem VAT)

TE Connectivity 3 Way Transistor IC Socket

R$ 294,29

R$ 294,29 Each (Sem VAT)

TE Connectivity 3 Way Transistor IC Socket
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 294,29
25 - 49R$ 273,55
50 - 99R$ 264,06
100 - 249R$ 254,12
250+R$ 244,98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

IC Socket Type

Transistor Socket

Gender

Female

Number Of Contacts

3

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Termination Method

Solder

Housing Material

Fluoro Polymer

Detalhes do produto

TE Connectivity T0-5 Transistor Sockets

A range of low profile transistor sockets with a TO-5 package. These TO-5 transistor sockets have gold plated brass sleeves, gold plated beryllium contacts and accept a 0.41mm lead size and 3.96 to 5.54mm lead length.
Stock numbers 782-9842 , 821-8852 and 782-9845 are 8060 series transistor sockets and have 3 terminals and a 2.54mm pin circle diameter
Stock number 783-0016 has 8 terminals and has a 5.08mm pin circle diameter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more