TE Connectivity Black Rectangular Tactile Switch, SPST 50mA 1.07mm Surface Mount

Nº de Estoque RS: 302-559Marca: TE ConnectivityPart Number: 1437566-3
brand-logo
Ver tudo em Interruptores Táteis

Documentos Técnicos

Especificações

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Off On

Actuator Length

1.07mm

Actuator Colour

Black

Actuator Type

Rectangular

Length

3.5mm

Width

6mm

Dimensions

3.5 x 6mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

50mA

Height

4.572mm

Voltage Rating

24V dc

Operating Force

180 g

Contact Material

Brass

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-35°C

Operating Temperature Range

-35 → 85°C

País de Origem

United States

Informações de estoque temporariamente indisponíveis.

R$ 4,98

R$ 4,98 Each (Sem VAT)

TE Connectivity Black Rectangular Tactile Switch, SPST 50mA 1.07mm Surface Mount

R$ 4,98

R$ 4,98 Each (Sem VAT)

TE Connectivity Black Rectangular Tactile Switch, SPST 50mA 1.07mm Surface Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Off On

Actuator Length

1.07mm

Actuator Colour

Black

Actuator Type

Rectangular

Length

3.5mm

Width

6mm

Dimensions

3.5 x 6mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

50mA

Height

4.572mm

Voltage Rating

24V dc

Operating Force

180 g

Contact Material

Brass

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-35°C

Operating Temperature Range

-35 → 85°C

País de Origem

United States