Documentos Técnicos
Especificações
Brand
TE ConnectivityContact Configuration
SPST
Terminal Type
Surface Mount
Switch Operation
Off On
Actuator Length
1.07mm
Actuator Colour
Black
Actuator Type
Rectangular
Length
3.5mm
Width
6mm
Dimensions
3.5 x 6mm
Illuminated
No
Mounting Type
Surface Mount
Contact Current Rating
50mA
Height
4.5mm
Voltage Rating
24V dc
Operating Force
180 g
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-35°C
Operating Temperature Range
-35 → 85°C
Contact Material
Brass
País de Origem
Korea, Republic Of
R$ 310,92
R$ 310,92 Each (Supplied as a Tape) (Sem VAT)
Padrão
1
R$ 310,92
R$ 310,92 Each (Supplied as a Tape) (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityContact Configuration
SPST
Terminal Type
Surface Mount
Switch Operation
Off On
Actuator Length
1.07mm
Actuator Colour
Black
Actuator Type
Rectangular
Length
3.5mm
Width
6mm
Dimensions
3.5 x 6mm
Illuminated
No
Mounting Type
Surface Mount
Contact Current Rating
50mA
Height
4.5mm
Voltage Rating
24V dc
Operating Force
180 g
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-35°C
Operating Temperature Range
-35 → 85°C
Contact Material
Brass
País de Origem
Korea, Republic Of