Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
2
Pitch
9.53mm
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Tin
Number Of Rows
1
Wire Size
22 → 12 AWG
Material
Polyamide
Current Rating
20A
Dimensions
20.55 x 16.51 x 16mm
Depth
16mm
Length
20.55mm
Width
16.51mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Detalhes do produto
TE Connectivity Single Row 9.53mm Centreline Dual-Barrier Barrier Strips
A range of single row low profile dual-barrier barrier strips with a 9.53mm centreline. These dual-barrier barrier strips have a flat style block design and a wire clamp combo screw terminal head apart from stock numbers 821-2658 and 821-2642 which have a binding combo head
R$ 31,02
R$ 31,02 Each (Sem VAT)
1
R$ 31,02
R$ 31,02 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 31,02 |
10 - 99 | R$ 27,41 |
100 - 499 | R$ 26,98 |
500+ | R$ 26,45 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
2
Pitch
9.53mm
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Tin
Number Of Rows
1
Wire Size
22 → 12 AWG
Material
Polyamide
Current Rating
20A
Dimensions
20.55 x 16.51 x 16mm
Depth
16mm
Length
20.55mm
Width
16.51mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Detalhes do produto
TE Connectivity Single Row 9.53mm Centreline Dual-Barrier Barrier Strips
A range of single row low profile dual-barrier barrier strips with a 9.53mm centreline. These dual-barrier barrier strips have a flat style block design and a wire clamp combo screw terminal head apart from stock numbers 821-2658 and 821-2642 which have a binding combo head