TE Connectivity Strain Relief Boot for use with AMP Miniature CPC

Nº de Estoque RS: 479-1687Marca: TE ConnectivityPart Number: 1445730-1Distrelec Article No.: 14401391
brand-logo
Ver tudo em Circular Connector Accessories

Documentos Técnicos

Especificações

Accessory Type

Strain Relief Boot

For Use With

AMP Miniature CPC

Distrelec Product Id

14401391

Series

CPC

País de Origem

United States

Detalhes do produto

TE Connectivity Miniature CPC Strain Relief

Miniature circular plastic strain reliefs made from black thermoplastic. These miniature circular plastic strain reliefs have a vertical body style apart from stock number 745-6003 which is right angle.

TE Connectivity CPC Series Miniature

Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 147,14

R$ 147,14 Each (Sem VAT)

TE Connectivity Strain Relief Boot for use with AMP Miniature CPC

R$ 147,14

R$ 147,14 Each (Sem VAT)

TE Connectivity Strain Relief Boot for use with AMP Miniature CPC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Accessory Type

Strain Relief Boot

For Use With

AMP Miniature CPC

Distrelec Product Id

14401391

Series

CPC

País de Origem

United States

Detalhes do produto

TE Connectivity Miniature CPC Strain Relief

Miniature circular plastic strain reliefs made from black thermoplastic. These miniature circular plastic strain reliefs have a vertical body style apart from stock number 745-6003 which is right angle.

TE Connectivity CPC Series Miniature

Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.

Você pode estar interessado em