TE Connectivity PCB Mount Relay, 12V dc Coil, SPST

Documentos Técnicos
Especificações
Brand
TE ConnectivityCoil Resistance
1.029 kΩ
Relay Type
HF Relay
Contact Resistance
100 mΩ
Insertion Loss
0.03 And 0.33 dB
Isolation
18.8 And 37 dB
Contact Configuration
SPST
Coil Voltage
12V dc
Mounting Type
PCB Mount
Coil Power
140mW
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Contact Current Rating
2A
Height
5.65mm
Maximum Operating Temperature
+85°C
Length
10mm
Dimensions
10 x 6 x 5.65mm
Operating Temperature Range
-40 → 85°C
Switching Voltage
250V ac/dc
Depth
6mm
Terminal Type
PCB Pin
Number of Poles
1
R$ 78.850,00
R$ 78,85 Each (On a Reel of 1000) (Sem VAT)
1000
R$ 78.850,00
R$ 78,85 Each (On a Reel of 1000) (Sem VAT)
1000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityCoil Resistance
1.029 kΩ
Relay Type
HF Relay
Contact Resistance
100 mΩ
Insertion Loss
0.03 And 0.33 dB
Isolation
18.8 And 37 dB
Contact Configuration
SPST
Coil Voltage
12V dc
Mounting Type
PCB Mount
Coil Power
140mW
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Contact Current Rating
2A
Height
5.65mm
Maximum Operating Temperature
+85°C
Length
10mm
Dimensions
10 x 6 x 5.65mm
Operating Temperature Range
-40 → 85°C
Switching Voltage
250V ac/dc
Depth
6mm
Terminal Type
PCB Pin
Number of Poles
1