Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Receptacle
Series
Positive Lock .250 Mk I
Minimum Wire Size mm²
0.8mm²
Gender
Female
Maximum Wire Size mm²
2mm²
Tab Size
6.35 x 0.81mm
Insulation
Uninsulated
Minimum Wire Size AWG
18AWG
Maximum Wire Size AWG
14AWG
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Overall Length
22.5mm
País de Origem
United Kingdom
Detalhes do produto
TE Connectivity Positive Lock Connector Contacts - MK I 250 Series
MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.
TE Connectivity Positive Lock Range
R$ 7.836,55
R$ 7.836,55 1 Reel of 1500 (Sem VAT)
1
R$ 7.836,55
R$ 7.836,55 1 Reel of 1500 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Receptacle
Series
Positive Lock .250 Mk I
Minimum Wire Size mm²
0.8mm²
Gender
Female
Maximum Wire Size mm²
2mm²
Tab Size
6.35 x 0.81mm
Insulation
Uninsulated
Minimum Wire Size AWG
18AWG
Maximum Wire Size AWG
14AWG
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Overall Length
22.5mm
País de Origem
United Kingdom
Detalhes do produto
TE Connectivity Positive Lock Connector Contacts - MK I 250 Series
MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.