TE Connectivity 0.6mm Pitch 200 Way, Right Angle SMT Mount DDR1, DDR2 DIMM Socket ,1.8 V ,500.0mA

Nº de Estoque RS: 185-9262Marca: TE ConnectivityPart Number: 1565917-4Distrelec Article No.: 30397171
brand-logo
Ver tudo em Memory Sockets

Documentos Técnicos

Especificações

Memory Socket Type

DIMM Socket

Gender

Female

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Number Of Contacts

200

Pitch

0.6mm

Mounting Type

Surface Mount

Housing Material

Thermoplastic

SDRAM Type

DDR1, DDR2

Latching

Yes

Row Spacing

6.2mm

Current Rating

500.0mA

Minimum Operating Temperature

-55°C

Voltage Rating

1.8 V

Series

DDR2 SO DIMM

Maximum Operating Temperature

+85°C

Informações de estoque temporariamente indisponíveis.

R$ 25.221,00

R$ 168,14 Each (On a Reel of 150) (Sem VAT)

TE Connectivity 0.6mm Pitch 200 Way, Right Angle SMT Mount DDR1, DDR2 DIMM Socket ,1.8 V ,500.0mA

R$ 25.221,00

R$ 168,14 Each (On a Reel of 150) (Sem VAT)

TE Connectivity 0.6mm Pitch 200 Way, Right Angle SMT Mount DDR1, DDR2 DIMM Socket ,1.8 V ,500.0mA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Memory Socket Type

DIMM Socket

Gender

Female

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Number Of Contacts

200

Pitch

0.6mm

Mounting Type

Surface Mount

Housing Material

Thermoplastic

SDRAM Type

DDR1, DDR2

Latching

Yes

Row Spacing

6.2mm

Current Rating

500.0mA

Minimum Operating Temperature

-55°C

Voltage Rating

1.8 V

Series

DDR2 SO DIMM

Maximum Operating Temperature

+85°C