Documentos Técnicos
Especificações
Brand
TE ConnectivityContact Configuration
SPST
Terminal Type
Surface Mount
Switch Operation
Momentary
Actuator Length
5.9mm
Actuator Colour
Black
Actuator Type
Button
Length
6mm
Width
6mm
Dimensions
6 x 6 x 10mm
Mounting Type
Surface Mount
Contact Current Rating
50 mA @ 24 V dc
Operating Force
1.57 N
Voltage Rating
24V dc
Height
9.5mm
Operating Temperature Range
-35 → +85°C
Mechanical Life
100000Cycle
Maximum Operating Temperature
+85°C
Contact Material
Copper Alloy
Minimum Operating Temperature
-35°C
País de Origem
China
Detalhes do produto
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Tactile
R$ 62,45
R$ 12,49 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 62,45
R$ 12,49 Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
5
Informações de estoque temporariamente indisponíveis.
| Quantidade | Preço unitário | Per Pacote |
|---|---|---|
| 5 - 45 | R$ 12,49 | R$ 62,45 |
| 50 - 245 | R$ 11,77 | R$ 58,85 |
| 250 - 495 | R$ 9,49 | R$ 47,45 |
| 500 - 1245 | R$ 9,08 | R$ 45,40 |
| 1250+ | R$ 8,86 | R$ 44,30 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityContact Configuration
SPST
Terminal Type
Surface Mount
Switch Operation
Momentary
Actuator Length
5.9mm
Actuator Colour
Black
Actuator Type
Button
Length
6mm
Width
6mm
Dimensions
6 x 6 x 10mm
Mounting Type
Surface Mount
Contact Current Rating
50 mA @ 24 V dc
Operating Force
1.57 N
Voltage Rating
24V dc
Height
9.5mm
Operating Temperature Range
-35 → +85°C
Mechanical Life
100000Cycle
Maximum Operating Temperature
+85°C
Contact Material
Copper Alloy
Minimum Operating Temperature
-35°C
País de Origem
China
Detalhes do produto
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.


