Documentos Técnicos
Especificações
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
On-(On)
Panel Cut Out Width
10.6mm
Panel Cut Out Height
17.96mm
Contact Current Rating
5 A
Illuminated
No
Actuator Colour
Black
Mounting Type
PCB
AC Voltage Rating
120 V, 250V
Actuator Shape
Rectangular
DC Voltage Rating
28V
Panel Cut Out Size
17.96 x 10.62mm
Case Material
Thermoplastic
Contact Material
Silver
Maximum Operating Temperature
+85°C
Contact Resistance
10mΩ
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
400000Operations
País de Origem
Taiwan, Province Of China
Detalhes do produto
Gemini A Series
Tyco Series
R$ 9.880,00
R$ 98,80 Each (In a Bag of 100) (Sem VAT)
100
R$ 9.880,00
R$ 98,80 Each (In a Bag of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
On-(On)
Panel Cut Out Width
10.6mm
Panel Cut Out Height
17.96mm
Contact Current Rating
5 A
Illuminated
No
Actuator Colour
Black
Mounting Type
PCB
AC Voltage Rating
120 V, 250V
Actuator Shape
Rectangular
DC Voltage Rating
28V
Panel Cut Out Size
17.96 x 10.62mm
Case Material
Thermoplastic
Contact Material
Silver
Maximum Operating Temperature
+85°C
Contact Resistance
10mΩ
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
400000Operations
País de Origem
Taiwan, Province Of China
Detalhes do produto