TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M10 Stud Size, 10.5mm² to 16.8mm² Wire Size

Nº de Estoque RS: 161-6224Marca: TE ConnectivityPart Number: 160032
brand-logo
Ver tudo em Ring Terminals

Documentos Técnicos

Especificações

Series

SOLISTRAND

Insulation

Uninsulated

Outer Ring Diameter

15.9mm

Inner Ring Diameter

10.5mm

Minimum Wire Size mm²

10.5mm²

Maximum Wire Size mm²

16.8mm²

Maximum Wire Size (mm²)

16.8mm²

Minimum Wire Size (mm²)

10.5mm²

Minimum Wire Size AWG

6AWG

Maximum Wire Size AWG

6AWG

Minimum Wire Size (AWG)

6AWG

Maximum Wire Size (AWG)

6AWG

Stud Size

M10

Contact Plating

Tin

Contact Material

Copper

Thickness

1.45mm

Overall Length

31.6mm

Detalhes do produto

TE Connectivity SOLISTRAND Ring Terminals

SOLISTRAND ring crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. The robust design of these SOLISTRAND ring terminals enables them to maintain their superior performance characteristics even when used in the most challenging of environments. This design also enables these SOLISTRAND ring terminals to offer a long service. These SOLISTRAND ring terminals are made from fine grade high conductivity copper for optimal electrical performance and are electro tin plated for improved corrosion resistance. The closed barrel has brazed seams for an increased metal strength around the barrel offering resistance to harsh industrial environments. The inner surface of the barrel is serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The resulting ’W’ crimp also allows a more cost effective shorter barrel to be used. The bell shaped barrel entrance of these SOLISTRAND ring terminals makes the insertion of wires easier and reduces installation time. For the optimum combination of mechanical strength and electrical conductivity these SOLISTRAND ring terminals are applied to the conductor using associated SOLISTRAND crimping tools which can be purchased separately.

TE Connectivity SOLISTRAND Terminals and Splices

Informações de estoque temporariamente indisponíveis.

R$ 2.426,00

R$ 24,26 Each (In a Box of 100) (Sem VAT)

TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M10 Stud Size, 10.5mm² to 16.8mm² Wire Size

R$ 2.426,00

R$ 24,26 Each (In a Box of 100) (Sem VAT)

TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M10 Stud Size, 10.5mm² to 16.8mm² Wire Size
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Series

SOLISTRAND

Insulation

Uninsulated

Outer Ring Diameter

15.9mm

Inner Ring Diameter

10.5mm

Minimum Wire Size mm²

10.5mm²

Maximum Wire Size mm²

16.8mm²

Maximum Wire Size (mm²)

16.8mm²

Minimum Wire Size (mm²)

10.5mm²

Minimum Wire Size AWG

6AWG

Maximum Wire Size AWG

6AWG

Minimum Wire Size (AWG)

6AWG

Maximum Wire Size (AWG)

6AWG

Stud Size

M10

Contact Plating

Tin

Contact Material

Copper

Thickness

1.45mm

Overall Length

31.6mm

Detalhes do produto

TE Connectivity SOLISTRAND Ring Terminals

SOLISTRAND ring crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. The robust design of these SOLISTRAND ring terminals enables them to maintain their superior performance characteristics even when used in the most challenging of environments. This design also enables these SOLISTRAND ring terminals to offer a long service. These SOLISTRAND ring terminals are made from fine grade high conductivity copper for optimal electrical performance and are electro tin plated for improved corrosion resistance. The closed barrel has brazed seams for an increased metal strength around the barrel offering resistance to harsh industrial environments. The inner surface of the barrel is serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The resulting ’W’ crimp also allows a more cost effective shorter barrel to be used. The bell shaped barrel entrance of these SOLISTRAND ring terminals makes the insertion of wires easier and reduces installation time. For the optimum combination of mechanical strength and electrical conductivity these SOLISTRAND ring terminals are applied to the conductor using associated SOLISTRAND crimping tools which can be purchased separately.

TE Connectivity SOLISTRAND Terminals and Splices