TE Connectivity Amplimite HDP-20 9 Way Cable Mount D-sub Connector Socket

Nº de Estoque RS: 301-8329Marca: TE ConnectivityPart Number: 164531-4Distrelec Article No.: 14411559
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

3.7A

Housing Material

Steel

Length

30.8mm

Width

12.55mm

Depth

17.9mm

Dimensions

30.8 x 12.55 x 17.9mm

Series

AMPLIMITE HDP-20

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

País de Origem

Poland

Detalhes do produto

Housings for crimp contacts

TE Connectivity AMPLIMITE D-Subminiature Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 233,15

R$ 46,63 Each (In a Pack of 5) (Sem VAT)

TE Connectivity Amplimite HDP-20 9 Way Cable Mount D-sub Connector Socket

R$ 233,15

R$ 46,63 Each (In a Pack of 5) (Sem VAT)

TE Connectivity Amplimite HDP-20 9 Way Cable Mount D-sub Connector Socket
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 120R$ 46,63R$ 233,15
125 - 370R$ 32,45R$ 162,25
375 - 995R$ 28,66R$ 143,30
1000 - 1995R$ 22,02R$ 110,10
2000+R$ 21,08R$ 105,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

3.7A

Housing Material

Steel

Length

30.8mm

Width

12.55mm

Depth

17.9mm

Dimensions

30.8 x 12.55 x 17.9mm

Series

AMPLIMITE HDP-20

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

País de Origem

Poland

Detalhes do produto

Housings for crimp contacts

TE Connectivity AMPLIMITE D-Subminiature Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more