Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity, PIDG Insulated, Tin Crimp Pin Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 1.8mm Pin Diameter, Blue

Nº de Estoque RS: 161-1718Marca: TE ConnectivityPart Number: 165046
brand-logo
Ver tudo em Tachas Conectoras Frisadas

Documentos Técnicos

Especificações

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Overall Length

20.3mm

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Pin Diameter

1.8mm

Colour

Blue

Contact Plating

Tin

Detalhes do produto

TE Connectivity PIDG Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 100) (Sem VAT)

TE Connectivity, PIDG Insulated, Tin Crimp Pin Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 1.8mm Pin Diameter, Blue

P.O.A.

Each (In a Pack of 100) (Sem VAT)

TE Connectivity, PIDG Insulated, Tin Crimp Pin Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 1.8mm Pin Diameter, Blue
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Overall Length

20.3mm

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Pin Diameter

1.8mm

Colour

Blue

Contact Plating

Tin

Detalhes do produto

TE Connectivity PIDG Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more