TE Connectivity Insulated, Red Crimp Bullet Connector, 0.25mm² to 1.6mm², 20AWG to 15AWG, 4mm Bullet diameter Male

Nº de Estoque RS: 680-5753Marca: TE ConnectivityPart Number: 165590-1
brand-logo
Ver tudo em Bullet Connectors

Documentos Técnicos

Especificações

Series

165590

Insulation

Insulated

Insulation Material

Copper

Overall Length

22.7mm

Gender

Male

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

1.6mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

15AWG

Bullet Diameter

4mm

Shrouded/Unshrouded

Unshrouded

Colour

Red

Contact Plating

Tin

Contact Material

Brass

Detalhes do produto

TE Connectivity PIDG Crimp Bullet Connectors

PIDG (Pre-Insulated Diamond Grip) bullet connectors consisting of receptacle and plug terminals designed for uniform reliability in the most difficult circuit environments. These PIDG crimp bullet connectors consist of a precision-formed high conductivity copper body and barrel. Serrations inside the wire barrel provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with a copper sleeve which provides wire insulation support. An outer colour coded nylon sleeve allows easy identification of wire size. These PIDG crimp bullet connectors also feature a funnelled wire entry which allows fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be achieved
Available with various wire, barrel and stud sizes, these PIDG bullet terminals offer a versatile solution to a wide range of wiring applications

TE Connectivity PIDG Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 553,00

R$ 11,06 Each (In a Pack of 50) (Sem VAT)

TE Connectivity Insulated, Red Crimp Bullet Connector, 0.25mm² to 1.6mm², 20AWG to 15AWG, 4mm Bullet diameter Male
Selecione o tipo de embalagem

R$ 553,00

R$ 11,06 Each (In a Pack of 50) (Sem VAT)

TE Connectivity Insulated, Red Crimp Bullet Connector, 0.25mm² to 1.6mm², 20AWG to 15AWG, 4mm Bullet diameter Male
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Series

165590

Insulation

Insulated

Insulation Material

Copper

Overall Length

22.7mm

Gender

Male

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

1.6mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

15AWG

Bullet Diameter

4mm

Shrouded/Unshrouded

Unshrouded

Colour

Red

Contact Plating

Tin

Contact Material

Brass

Detalhes do produto

TE Connectivity PIDG Crimp Bullet Connectors

PIDG (Pre-Insulated Diamond Grip) bullet connectors consisting of receptacle and plug terminals designed for uniform reliability in the most difficult circuit environments. These PIDG crimp bullet connectors consist of a precision-formed high conductivity copper body and barrel. Serrations inside the wire barrel provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with a copper sleeve which provides wire insulation support. An outer colour coded nylon sleeve allows easy identification of wire size. These PIDG crimp bullet connectors also feature a funnelled wire entry which allows fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be achieved
Available with various wire, barrel and stud sizes, these PIDG bullet terminals offer a versatile solution to a wide range of wiring applications

TE Connectivity PIDG Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more