TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 28

Nº de Estoque RS: 165-0794Marca: TE ConnectivityPart Number: 1658540-1
brand-logo
Ver tudo em D Sub Contacts

Documentos Técnicos

Especificações

Gender

Male

Wire Size

28 → 24 AWG

Contact Material

Brass

Contact Plating

Gold over Nickel

Termination Method

Crimp

Contact Type

Signal

Series

AMPLIMITE HDP-20

Contact Size

20

Length

14.86mm

País de Origem

United States

Detalhes do produto

TE Connectivity HDP-20 Crimp Contacts

The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.

• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality

TE Connectivity AMPLIMITE D-Subminiature Connectors

Informações de estoque temporariamente indisponíveis.

R$ 20.400,00

R$ 2,04 Each (On a Reel of 10000) (Sem VAT)

TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 28

R$ 20.400,00

R$ 2,04 Each (On a Reel of 10000) (Sem VAT)

TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 28
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Gender

Male

Wire Size

28 → 24 AWG

Contact Material

Brass

Contact Plating

Gold over Nickel

Termination Method

Crimp

Contact Type

Signal

Series

AMPLIMITE HDP-20

Contact Size

20

Length

14.86mm

País de Origem

United States

Detalhes do produto

TE Connectivity HDP-20 Crimp Contacts

The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.

• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality

TE Connectivity AMPLIMITE D-Subminiature Connectors