TE Connectivity, AMPLIMITE HDP-22 Series, size 22 Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 28

Nº de Estoque RS: 680-9692Marca: TE ConnectivityPart Number: 1658670-1Distrelec Article No.: 30223890
brand-logo
Ver tudo em D Sub Contacts

Documentos Técnicos

Especificações

Gender

Male

Contact Material

Brass

Wire Size

28 → 22 AWG

Contact Plating

Gold over Nickel

Termination Method

Crimp

Contact Type

Signal

Series

AMPLIMITE HDP-22

Contact Size

22

Detalhes do produto

AMPLIMITE Size 22 DF Crimp Snap-In Contacts for HDP-22 D-Sub Connectors

AMPLIMITE size 22 DF crimp snap-in contacts for HDP-22 d-sub connectors. These 22 DF crimp snap-in contacts are precision formed and accept a wire size range of 28-22 AWG (0.4 to 0.08mm2). The pin crimp contacts are made from brass and the socket contacts are made from phosphor bronze. The platings for these contacts are as follows:
Stock numbers 680-9692, 270-9838, 718-1207 and 314-8010 are duplex plated with 0.00076 gold
Stock numbers 798-1322 , 270-9850 and 314-8026 are duplex plated gold flash
For PRO-CRIMPER II hand tool see stock number 314-8032
For insertion/extraction tool see stock number 446-822

TE Connectivity AMPLIMITE D-Subminiature Connectors

Informações de estoque temporariamente indisponíveis.

R$ 37,60

R$ 3,76 Each (In a Pack of 10) (Sem VAT)

TE Connectivity, AMPLIMITE HDP-22 Series, size 22 Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 28
Selecione o tipo de embalagem

R$ 37,60

R$ 3,76 Each (In a Pack of 10) (Sem VAT)

TE Connectivity, AMPLIMITE HDP-22 Series, size 22 Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 28
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 240R$ 3,76R$ 37,60
250 - 740R$ 2,33R$ 23,30
750 - 1990R$ 2,24R$ 22,40
2000 - 3990R$ 2,24R$ 22,40
4000+R$ 2,18R$ 21,80

Documentos Técnicos

Especificações

Gender

Male

Contact Material

Brass

Wire Size

28 → 22 AWG

Contact Plating

Gold over Nickel

Termination Method

Crimp

Contact Type

Signal

Series

AMPLIMITE HDP-22

Contact Size

22

Detalhes do produto

AMPLIMITE Size 22 DF Crimp Snap-In Contacts for HDP-22 D-Sub Connectors

AMPLIMITE size 22 DF crimp snap-in contacts for HDP-22 d-sub connectors. These 22 DF crimp snap-in contacts are precision formed and accept a wire size range of 28-22 AWG (0.4 to 0.08mm2). The pin crimp contacts are made from brass and the socket contacts are made from phosphor bronze. The platings for these contacts are as follows:
Stock numbers 680-9692, 270-9838, 718-1207 and 314-8010 are duplex plated with 0.00076 gold
Stock numbers 798-1322 , 270-9850 and 314-8026 are duplex plated gold flash
For PRO-CRIMPER II hand tool see stock number 314-8032
For insertion/extraction tool see stock number 446-822

TE Connectivity AMPLIMITE D-Subminiature Connectors