Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
13
Number Of Rows
2
Type
Wire to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
250 V , 350 V
Series
Multi-Interlock
Contact Material
Brass
País de Origem
Japan
Detalhes do produto
TE Connectivity MIC (Multiple Interlock Connectors) Shrouded PCB Header Connectors
A range of MIC (Multiple Interlock Connectors) shrouded header connectors available as vertical or right angle PCB mounting. These MIC shrouded header connectors have through hole solder terminals, 6mm row spacing and tab terminals.
TE Connectivity MIC (Multiple Interlock Connectors) Range
R$ 7.096,00
R$ 70,96 Each (In a Tray of 100) (Sem VAT)
100
R$ 7.096,00
R$ 70,96 Each (In a Tray of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
13
Number Of Rows
2
Type
Wire to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
250 V , 350 V
Series
Multi-Interlock
Contact Material
Brass
País de Origem
Japan
Detalhes do produto
TE Connectivity MIC (Multiple Interlock Connectors) Shrouded PCB Header Connectors
A range of MIC (Multiple Interlock Connectors) shrouded header connectors available as vertical or right angle PCB mounting. These MIC shrouded header connectors have through hole solder terminals, 6mm row spacing and tab terminals.