TE Connectivity Multi-Interlock Series Straight Through Hole Mount PCB Socket, 9-Contact, 2-Row, Solder Termination

Nº de Estoque RS: 161-4892Marca: TE ConnectivityPart Number: 172035-1
brand-logo
Ver tudo em Soquetes PCB

Documentos Técnicos

Especificações

Number Of Contacts

9

Number Of Rows

2

Type

Wire to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

Multi-Interlock

Contact Material

Brass

País de Origem

Japan

Detalhes do produto

TE Connectivity MIC (Multiple Interlock Connectors) Shrouded PCB Header Connectors

A range of MIC (Multiple Interlock Connectors) shrouded header connectors available as vertical or right angle PCB mounting. These MIC shrouded header connectors have through hole solder terminals, 6mm row spacing and tab terminals.

TE Connectivity MIC (Multiple Interlock Connectors) Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 8.054,20

R$ 57,53 Each (In a Tray of 140) (Sem VAT)

TE Connectivity Multi-Interlock Series Straight Through Hole Mount PCB Socket, 9-Contact, 2-Row, Solder Termination

R$ 8.054,20

R$ 57,53 Each (In a Tray of 140) (Sem VAT)

TE Connectivity Multi-Interlock Series Straight Through Hole Mount PCB Socket, 9-Contact, 2-Row, Solder Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

9

Number Of Rows

2

Type

Wire to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

Multi-Interlock

Contact Material

Brass

País de Origem

Japan

Detalhes do produto

TE Connectivity MIC (Multiple Interlock Connectors) Shrouded PCB Header Connectors

A range of MIC (Multiple Interlock Connectors) shrouded header connectors available as vertical or right angle PCB mounting. These MIC shrouded header connectors have through hole solder terminals, 6mm row spacing and tab terminals.

TE Connectivity MIC (Multiple Interlock Connectors) Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more