TE Connectivity, MULTILOCK 040 Female Connector Housing, 2.5mm Pitch, 12 Way, 2 Row

Nº de Estoque RS: 531-4483Marca: TE ConnectivityPart Number: 174058-2Distrelec Article No.: 30223289
brand-logo
Ver tudo em Wire Housings & Plugs

Documentos Técnicos

Especificações

Number Of Contacts

12

Number Of Rows

2

Pitch

2.5mm

Gender

Female

Series

Multilock 040

For Use With

MULTILOCK Wire-to-Wire Connector

Body Orientation

Straight

Width

21.5mm

Housing Material

PBT

Detalhes do produto

TE Connectivity 2.5 mm MULTILOCK 040 Series Automotive Connectors

TE Connectivity brings you a brilliant range of automotive PCB connector housings. Their 'MULTILOCK 040' series have a compact design with a high density 2.5mm, contact centre. Not to mention, they’re also highly durable and easy to handle. The housing features pin protection from rocking action that occurs when mating & un-mating the connector. The 'MULTILOCK 040' also has a locking mechanism to ensure contact retention.

TE Connectivity MULTILOCK Connectors and Contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 36,94

R$ 36,94 Each (Sem VAT)

TE Connectivity, MULTILOCK 040 Female Connector Housing, 2.5mm Pitch, 12 Way, 2 Row
Selecione o tipo de embalagem

R$ 36,94

R$ 36,94 Each (Sem VAT)

TE Connectivity, MULTILOCK 040 Female Connector Housing, 2.5mm Pitch, 12 Way, 2 Row
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 19R$ 36,94
20 - 74R$ 33,90
75 - 299R$ 30,14
300 - 599R$ 26,88
600+R$ 23,18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

12

Number Of Rows

2

Pitch

2.5mm

Gender

Female

Series

Multilock 040

For Use With

MULTILOCK Wire-to-Wire Connector

Body Orientation

Straight

Width

21.5mm

Housing Material

PBT

Detalhes do produto

TE Connectivity 2.5 mm MULTILOCK 040 Series Automotive Connectors

TE Connectivity brings you a brilliant range of automotive PCB connector housings. Their 'MULTILOCK 040' series have a compact design with a high density 2.5mm, contact centre. Not to mention, they’re also highly durable and easy to handle. The housing features pin protection from rocking action that occurs when mating & un-mating the connector. The 'MULTILOCK 040' also has a locking mechanism to ensure contact retention.

TE Connectivity MULTILOCK Connectors and Contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more