TE Connectivity, Econoseal J Mk II+ Automotive Connector Socket Black 4 Way 174259-2

Nº de Estoque RS: 164-0688Marca: TE ConnectivityPart Number: 174259-2
brand-logo
Ver tudo em Conectores Automotivos

Documentos Técnicos

Especificações

Type

Automotive connector housing

Number Of Contacts

4

Gender

Female

Number Of Rows

2

Series

Econoseal J Mk II+

Colour

Black

Height

20.6mm

Width

18.3mm

Housing Material

PBT

Depth

35.5mm

País de Origem

Korea, Republic Of

Detalhes do produto

TE Connectivity Econoseal J Mark II (+) Series Connector Housings

A range of Econoseal J Mark II (+) series waterproof receptacle and plug style automotive wire connector housings. The wire seals for these automotive connector housings can be loaded at the same time as the contacts are crimped and cavity plugs can be used to plug up unused cavities. The design of these receptacle and plug style wire connector housings allows mis-mating to be prevented thus avoiding contact damage. These Econoseal J Mark II (+) series automotive housings also have a plate inserted to detect the half-mating of contacts and a double lock feature.

Features and Benefits
• No. of Positions: 1, 2, 3, 4, 6, 8, 10, 12.
• Single circuit application
• Housing features include a 4.8 mm pitch
• Operating Temperature Range: -30 °C to +105 °C

Applications
Typically, this product is used in the wiring of sensors in the interior of motor hoods and used in the connections to electrical control systems under unreliable and extreme climate conditions.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed

TE Connectivity Econoseal Connector System

Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.490,00

R$ 24,90 Each (In a Bag of 100) (Sem VAT)

TE Connectivity, Econoseal J Mk II+ Automotive Connector Socket Black 4 Way 174259-2

R$ 2.490,00

R$ 24,90 Each (In a Bag of 100) (Sem VAT)

TE Connectivity, Econoseal J Mk II+ Automotive Connector Socket Black 4 Way 174259-2
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
100 - 400R$ 24,90R$ 2.490,00
500+R$ 23,98R$ 2.398,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Type

Automotive connector housing

Number Of Contacts

4

Gender

Female

Number Of Rows

2

Series

Econoseal J Mk II+

Colour

Black

Height

20.6mm

Width

18.3mm

Housing Material

PBT

Depth

35.5mm

País de Origem

Korea, Republic Of

Detalhes do produto

TE Connectivity Econoseal J Mark II (+) Series Connector Housings

A range of Econoseal J Mark II (+) series waterproof receptacle and plug style automotive wire connector housings. The wire seals for these automotive connector housings can be loaded at the same time as the contacts are crimped and cavity plugs can be used to plug up unused cavities. The design of these receptacle and plug style wire connector housings allows mis-mating to be prevented thus avoiding contact damage. These Econoseal J Mark II (+) series automotive housings also have a plate inserted to detect the half-mating of contacts and a double lock feature.

Features and Benefits
• No. of Positions: 1, 2, 3, 4, 6, 8, 10, 12.
• Single circuit application
• Housing features include a 4.8 mm pitch
• Operating Temperature Range: -30 °C to +105 °C

Applications
Typically, this product is used in the wiring of sensors in the interior of motor hoods and used in the connections to electrical control systems under unreliable and extreme climate conditions.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed

TE Connectivity Econoseal Connector System

Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more