Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Receptacle
Series
Positive Lock .110 Mk II
Minimum Wire Size mm²
0.2mm²
Gender
Female
Maximum Wire Size mm²
0.6mm²
Tab Size
2.79 x 0.51mm
Insulation
Uninsulated
Minimum Wire Size AWG
24AWG
Maximum Wire Size AWG
20AWG
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Overall Length
17.2mm
Detalhes do produto
TE Connectivity Positive Lock Mk II 110 Series Crimp Receptacles
TE Connectivity Positive Lock Range
R$ 10.836,32
R$ 10.836,32 1 Pack of 8000 (Sem VAT)
1
R$ 10.836,32
R$ 10.836,32 1 Pack of 8000 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Receptacle
Series
Positive Lock .110 Mk II
Minimum Wire Size mm²
0.2mm²
Gender
Female
Maximum Wire Size mm²
0.6mm²
Tab Size
2.79 x 0.51mm
Insulation
Uninsulated
Minimum Wire Size AWG
24AWG
Maximum Wire Size AWG
20AWG
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Overall Length
17.2mm
Detalhes do produto