TE Connectivity, MULTILOCK 040 II Male Connector Housing, 2.5mm Pitch, 12 Way, 2 Row

Nº de Estoque RS: 712-2198Marca: TE ConnectivityPart Number: 175965-2
brand-logo
Ver tudo em Wire Housings & Plugs

Documentos Técnicos

Especificações

Number Of Contacts

12

Number Of Rows

2

Pitch

2.5mm

Gender

Male

Series

MULTILOCK 040 II

For Use With

MULTILOCK Wire-to-Wire Connector

Body Orientation

Straight

Length

18.3mm

Housing Material

PBT

Detalhes do produto

TE Connectivity 2.5 mm MULTILOCK 040 Series Automotive Connectors

TE Connectivity brings you a brilliant range of automotive PCB connector housings. Their 'MULTILOCK 040' series have a compact design with a high density 2.5mm, contact centre. Not to mention, they’re also highly durable and easy to handle. The housing features pin protection from rocking action that occurs when mating & un-mating the connector. The 'MULTILOCK 040' also has a locking mechanism to ensure contact retention.

TE Connectivity MULTILOCK Connectors and Contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 33,59

R$ 33,59 Each (Sem VAT)

TE Connectivity, MULTILOCK 040 II Male Connector Housing, 2.5mm Pitch, 12 Way, 2 Row
Selecione o tipo de embalagem

R$ 33,59

R$ 33,59 Each (Sem VAT)

TE Connectivity, MULTILOCK 040 II Male Connector Housing, 2.5mm Pitch, 12 Way, 2 Row

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

12

Number Of Rows

2

Pitch

2.5mm

Gender

Male

Series

MULTILOCK 040 II

For Use With

MULTILOCK Wire-to-Wire Connector

Body Orientation

Straight

Length

18.3mm

Housing Material

PBT

Detalhes do produto

TE Connectivity 2.5 mm MULTILOCK 040 Series Automotive Connectors

TE Connectivity brings you a brilliant range of automotive PCB connector housings. Their 'MULTILOCK 040' series have a compact design with a high density 2.5mm, contact centre. Not to mention, they’re also highly durable and easy to handle. The housing features pin protection from rocking action that occurs when mating & un-mating the connector. The 'MULTILOCK 040' also has a locking mechanism to ensure contact retention.

TE Connectivity MULTILOCK Connectors and Contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more