TE Connectivity, AMP Universal Power Male PCB Connector Housing, 3.96mm Pitch, 12 Way, 3 Row

Nº de Estoque RS: 189-5924Marca: TE ConnectivityPart Number: 176278-1
brand-logo
Ver tudo em Wire Housings & Plugs

Documentos Técnicos

Especificações

Number Of Contacts

12

Number Of Rows

3

Pitch

3.96mm

Gender

Male

Mounting Type

Cable Mount

Series

AMP Universal Power

For Use With

Cap Housing

Length

16.98mm

Width

19.3mm

Housing Material

Nylon 6/6

Detalhes do produto

TE Connectivity Universal Power Connector Housings

Universal Power Connector housings made from nylon with a 3.96mm centerline and a latch style mating connector lock. These Universal Power Connector housings are available in receptacle style for use with tab contacts or plug style for use with socket contacts.

TE Connectivity Universal Power Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 10.765,00

R$ 21,53 Each (In a Bag of 500) (Sem VAT)

TE Connectivity, AMP Universal Power Male PCB Connector Housing, 3.96mm Pitch, 12 Way, 3 Row

R$ 10.765,00

R$ 21,53 Each (In a Bag of 500) (Sem VAT)

TE Connectivity, AMP Universal Power Male PCB Connector Housing, 3.96mm Pitch, 12 Way, 3 Row
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

12

Number Of Rows

3

Pitch

3.96mm

Gender

Male

Mounting Type

Cable Mount

Series

AMP Universal Power

For Use With

Cap Housing

Length

16.98mm

Width

19.3mm

Housing Material

Nylon 6/6

Detalhes do produto

TE Connectivity Universal Power Connector Housings

Universal Power Connector housings made from nylon with a 3.96mm centerline and a latch style mating connector lock. These Universal Power Connector housings are available in receptacle style for use with tab contacts or plug style for use with socket contacts.

TE Connectivity Universal Power Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more