TE Connectivity Mini PCI Express Series Right Angle Female Edge Connector, Surface Mount, 52-Contacts, 0.8mm Pitch,

Nº de Estoque RS: 185-9259Marca: TE ConnectivityPart Number: 1775838-2
brand-logo
Ver tudo em Conectores de Cantos

Documentos Técnicos

Especificações

Body Orientation

Right Angle

Gender

Female

Number Of Contacts

52

Number Of Rows

2

Pitch

0.8mm

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold, Nickel

Contact Material

Copper Alloy

Current Rating

5A

Voltage Rating

1.5 (DRAM) V

Housing Material

Thermoplastic

Series

Mini PCI Express

Depth

6.41mm

Minimum Operating Temperature

-55°C

Card Type

Card Edge

Maximum Operating Temperature

+85°C

Width

5.6mm

Length

29.9mm

Series Number

1775838

Informações de estoque temporariamente indisponíveis.

R$ 7.865,00

R$ 15,73 Each (Supplied as a Tape) (Sem VAT)

TE Connectivity Mini PCI Express Series Right Angle Female Edge Connector, Surface Mount, 52-Contacts, 0.8mm Pitch,

R$ 7.865,00

R$ 15,73 Each (Supplied as a Tape) (Sem VAT)

TE Connectivity Mini PCI Express Series Right Angle Female Edge Connector, Surface Mount, 52-Contacts, 0.8mm Pitch,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Body Orientation

Right Angle

Gender

Female

Number Of Contacts

52

Number Of Rows

2

Pitch

0.8mm

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold, Nickel

Contact Material

Copper Alloy

Current Rating

5A

Voltage Rating

1.5 (DRAM) V

Housing Material

Thermoplastic

Series

Mini PCI Express

Depth

6.41mm

Minimum Operating Temperature

-55°C

Card Type

Card Edge

Maximum Operating Temperature

+85°C

Width

5.6mm

Length

29.9mm

Series Number

1775838