Documentos Técnicos
Especificações
Brand
TE ConnectivityBody Orientation
Right Angle
Gender
Female
Number Of Contacts
52
Number Of Rows
2
Pitch
0.8mm
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold, Nickel
Contact Material
Copper Alloy
Current Rating
5A
Voltage Rating
1.5 (DRAM) V
Housing Material
Thermoplastic
Series
Mini PCI Express
Maximum Operating Temperature
+85°C
Length
29.9mm
Series Number
1775838
Width
5.6mm
Depth
6.41mm
Minimum Operating Temperature
-55°C
Card Type
Card Edge
R$ 259,00
R$ 25,90 Each (Supplied as a Tape) (Sem VAT)
Padrão
10
R$ 259,00
R$ 25,90 Each (Supplied as a Tape) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Fita |
---|---|---|
10 - 10 | R$ 25,90 | R$ 259,00 |
20 - 90 | R$ 21,94 | R$ 219,40 |
100 - 240 | R$ 20,45 | R$ 204,50 |
250+ | R$ 17,86 | R$ 178,60 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityBody Orientation
Right Angle
Gender
Female
Number Of Contacts
52
Number Of Rows
2
Pitch
0.8mm
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold, Nickel
Contact Material
Copper Alloy
Current Rating
5A
Voltage Rating
1.5 (DRAM) V
Housing Material
Thermoplastic
Series
Mini PCI Express
Maximum Operating Temperature
+85°C
Length
29.9mm
Series Number
1775838
Width
5.6mm
Depth
6.41mm
Minimum Operating Temperature
-55°C
Card Type
Card Edge