Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
12
Number Of Rows
2
Pitch
3.81mm
Gender
Male
Mounting Type
Cable Mount
Series
Dynamic 3000
For Use With
Wire-to-Board Connector
Body Orientation
Straight
Length
51mm
Width
17.78mm
Housing Material
PET
País de Origem
Japan
Detalhes do produto
Dynamic D-3100 Series Housings
The design of the D-3100 Series housing incorporates a lock for security of the connection.
Tyco Dynamic 3000 Series
R$ 68,45
R$ 68,45 Each (Sem VAT)
Padrão
1
R$ 68,45
R$ 68,45 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
12
Number Of Rows
2
Pitch
3.81mm
Gender
Male
Mounting Type
Cable Mount
Series
Dynamic 3000
For Use With
Wire-to-Board Connector
Body Orientation
Straight
Length
51mm
Width
17.78mm
Housing Material
PET
País de Origem
Japan
Detalhes do produto
Dynamic D-3100 Series Housings
The design of the D-3100 Series housing incorporates a lock for security of the connection.