Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
16
Gender
Male
Number Of Rows
2
Current Rating
10A
Mounting Type
Panel Mount
Colour
Black
Width
49.2mm
Depth
26.2mm
Housing Material
PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Detalhes do produto
TE Connectivity Diagnostic Connector Plug Housing
Diagnostic 16 position connector plug housing. For suitable receptacle contacts see stock number 712-2056
TE Connectivity Automotive Connectors
R$ 60,23
R$ 60,23 Each (Sem VAT)
Padrão
1
R$ 60,23
R$ 60,23 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 60,23 |
10 - 99 | R$ 49,92 |
100+ | R$ 48,79 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
16
Gender
Male
Number Of Rows
2
Current Rating
10A
Mounting Type
Panel Mount
Colour
Black
Width
49.2mm
Depth
26.2mm
Housing Material
PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Detalhes do produto
TE Connectivity Diagnostic Connector Plug Housing
Diagnostic 16 position connector plug housing. For suitable receptacle contacts see stock number 712-2056