Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
5.0A
Body Orientation
Straight
Coding
A
Voltage Rating
30.0 V
Contact Plating
Gold over Nickel
Contact Material
Brass
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-25°C
País de Origem
China
Detalhes do produto
Panel Mount
From TE Connectivity, this panel mount receptacle is available in M8 or M12 and features a threaded connector for secure mating attenuation with corresponding M8 or M12 plugs. When mated, this connection is sealed to IP67, providing excellent protection against dust and water and resulting in a connector that is well suited for industrial purposes. This TE Connectivity panel mount connector is available in contact configurations of 3 to 5 pole and in male and female variants.
P.O.A.
Padrão
1
P.O.A.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
5.0A
Body Orientation
Straight
Coding
A
Voltage Rating
30.0 V
Contact Plating
Gold over Nickel
Contact Material
Brass
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-25°C
País de Origem
China
Detalhes do produto
Panel Mount
From TE Connectivity, this panel mount receptacle is available in M8 or M12 and features a threaded connector for secure mating attenuation with corresponding M8 or M12 plugs. When mated, this connection is sealed to IP67, providing excellent protection against dust and water and resulting in a connector that is well suited for industrial purposes. This TE Connectivity panel mount connector is available in contact configurations of 3 to 5 pole and in male and female variants.