TE Connectivity Dynamic 1000 Series Male Crimp Terminal, 28AWG Min, 22AWG Max

Documentos Técnicos
Especificações
Brand
TE ConnectivityGender
Male
For Use With
Dynamic 1000 Connector Housing
Series
Dynamic 1000
Minimum Wire Size mm²
0.08mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.4mm²
Minimum Wire Size AWG
28AWG
Contact Plating
Gold
Maximum Wire Size AWG
22AWG
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
País de Origem
Japan
Detalhes do produto
TE Connectivity Dynamic 1000 Crimp Contacts
The D-1000 range of crimp receptacle and tab contacts are suitable for use with all the Dynamic Series 1000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. These Dynamic 1000 series connector crimp contacts are available with gold plating as standard for high reliability or tin plating for more economical market needs. Available with a range of wire sizes from 30 AWG to 18 AWG these D-1000 crimp contacts offer the customer a wide choice depending on specifications, application and cost.
TE Connectivity Dynamic 1000 Series
R$ 123,50
R$ 12,35 Each (In a Pack of 10) (Sem VAT)
10
R$ 123,50
R$ 12,35 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityGender
Male
For Use With
Dynamic 1000 Connector Housing
Series
Dynamic 1000
Minimum Wire Size mm²
0.08mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.4mm²
Minimum Wire Size AWG
28AWG
Contact Plating
Gold
Maximum Wire Size AWG
22AWG
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
País de Origem
Japan
Detalhes do produto
TE Connectivity Dynamic 1000 Crimp Contacts
The D-1000 range of crimp receptacle and tab contacts are suitable for use with all the Dynamic Series 1000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. These Dynamic 1000 series connector crimp contacts are available with gold plating as standard for high reliability or tin plating for more economical market needs. Available with a range of wire sizes from 30 AWG to 18 AWG these D-1000 crimp contacts offer the customer a wide choice depending on specifications, application and cost.