TE Connectivity 6 Way Memory Card Connector With Solder Termination

Nº de Estoque RS: 164-2887Marca: TE ConnectivityPart Number: 1981959-1
brand-logo
Ver tudo em Memory Card Connectors

Documentos Técnicos

Especificações

Card Type

SIM

Gender

Male

Number Of Contacts

6

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

8.9mm

Width

1.87mm

Depth

23.7mm

Dimensions

8.9 x 1.87 x 23.7mm

Detalhes do produto

SIM Card Connectors - TE Connectivity

Memory Card Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 380.352,00

R$ 118,86 Each (Supplied as a Tape) (Sem VAT)

TE Connectivity 6 Way Memory Card Connector With Solder Termination

R$ 380.352,00

R$ 118,86 Each (Supplied as a Tape) (Sem VAT)

TE Connectivity 6 Way Memory Card Connector With Solder Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Card Type

SIM

Gender

Male

Number Of Contacts

6

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

8.9mm

Width

1.87mm

Depth

23.7mm

Dimensions

8.9 x 1.87 x 23.7mm

Detalhes do produto

SIM Card Connectors - TE Connectivity

Memory Card Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more