TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, SPST

Nº de Estoque RS: 279-8763Marca: TE ConnectivityPart Number: 2-1419130-4Distrelec Article No.: 30128934
brand-logo
Ver tudo em Signal Relays

Documentos Técnicos

Especificações

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Maximum Switching Voltage AC

30V

Series

OEG Signal PCB Relay TSC

Length

12.5?mm

Depth

7.5?mm

Height

9.9?mm

Dimensions

12.5 x 9.9 x 7.5mm

Terminal Type

Through Hole

Number of Poles

1

Switching Current

1A

Minimum Operating Temperature

-30°C

Contact Material

Nickel Titanium

Coil Power

150mW

Maximum Operating Temperature

+80°C

Coil Resistance

960 Ω

Operating Temperature Range

-30 → 80°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 102,28

R$ 102,28 Each (Sem VAT)

TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, SPST

R$ 102,28

R$ 102,28 Each (Sem VAT)

TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, SPST
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 102,28
10 - 24R$ 99,18
25+R$ 96,17

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Maximum Switching Voltage AC

30V

Series

OEG Signal PCB Relay TSC

Length

12.5?mm

Depth

7.5?mm

Height

9.9?mm

Dimensions

12.5 x 9.9 x 7.5mm

Terminal Type

Through Hole

Number of Poles

1

Switching Current

1A

Minimum Operating Temperature

-30°C

Contact Material

Nickel Titanium

Coil Power

150mW

Maximum Operating Temperature

+80°C

Coil Resistance

960 Ω

Operating Temperature Range

-30 → 80°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more