TE Connectivity 2.54mm Pitch 18 Way SMT DIP Test IC Socket

Nº de Estoque RS: 473-847Marca: TE ConnectivityPart Number: 2-1571552-5
brand-logo
Ver tudo em Soquetes IC

Documentos Técnicos

Especificações

Package Type

DIP

IC Socket Type

Test Socket

Number Of Contacts

18

Number Of Rows

2

Pitch

2.54mm

Socket Mounting Type

Surface Mount

País de Origem

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 30.926,88

R$ 30.926,88 1 Tube of 104 (Sem VAT)

TE Connectivity 2.54mm Pitch 18 Way SMT DIP Test IC Socket

R$ 30.926,88

R$ 30.926,88 1 Tube of 104 (Sem VAT)

TE Connectivity 2.54mm Pitch 18 Way SMT DIP Test IC Socket

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Package Type

DIP

IC Socket Type

Test Socket

Number Of Contacts

18

Number Of Rows

2

Pitch

2.54mm

Socket Mounting Type

Surface Mount

País de Origem

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more