Documentos Técnicos
Especificações
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
Latching
Contact Current Rating
5 A @ 28 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Panel Cut Out Diameter
6.35mm
Actuator Length
5.08mm
Actuator Material
Phenolic
Contact Material
Silver Plated Copper
Contact Resistance
10mΩ
Panel Cut Out Size
6.35mm
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Detalhes do produto
Toggle Switches - Gemini A Series
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
Latching
Contact Current Rating
5 A @ 28 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Panel Cut Out Diameter
6.35mm
Actuator Length
5.08mm
Actuator Material
Phenolic
Contact Material
Silver Plated Copper
Contact Resistance
10mΩ
Panel Cut Out Size
6.35mm
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Detalhes do produto


