Documentos Técnicos
Especificações
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
5 A @ 28 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Panel Cut Out Diameter
6.35mm
Actuator Length
5.08mm
Actuator Material
Phenolic
Contact Material
Silver Plated Copper
Contact Resistance
0.01Ω
Panel Cut Out Size
6.35mm
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Detalhes do produto
Panel Mount Toggle Switches - Gemini A Series
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
5 A @ 28 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Panel Cut Out Diameter
6.35mm
Actuator Length
5.08mm
Actuator Material
Phenolic
Contact Material
Silver Plated Copper
Contact Resistance
0.01Ω
Panel Cut Out Size
6.35mm
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Detalhes do produto